50% Off
Microchip TechnologyDSC1103CI5-016.0000TMEMS Oscillators
Oscillator MEMS 16MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | VDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |