EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Oscillator |
Standard Frequency (MHz) | 27 |
Frequency Stability (ppm) | ±25 |
Frequency Aging (ppm/Year) | ±5 (1st) |
Maximum Symmetry (%) | 52 |
Output Level | HCSL |
Minimum Operating Supply Voltage (V) | 2.25 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Extended Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | VDFN |
Pin Count | 6 |