50% Off
Microchip TechnologyDSC1121AI2-162.0000MEMS Oscillators
Oscillator MEMS 162MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
162 | |
±25 | |
±5 (1st) | |
15 | |
55 | |
LVCMOS | |
2.25 | |
3.6 | |
2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | VDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |