Microchip TechnologyDSC1123DI5-156.2500TMEMS Oscillators
Oscillator MEMS 156.25MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | VDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |