Reduced Price
Microchip TechnologyDSC6013JI1A-000.0000MEMS Oscillators
Oscillator MEMS 1MHz to 80MHz ±50ppm (Stability) LVCMOS 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.82 mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | VFLGA |
4 |
EDA / CAD Models |