50% Off
Microchip TechnologyDSC6101JI2A-050.0000TMEMS Oscillators
Oscillator MEMS 50MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Programmable Clock Oscillator | |
50 | |
±25 | |
±5 (1st) | |
55 | |
LVCMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | VLGA |
4 |
EDA / CAD Models |