Reduced Price
Microchip TechnologyDSC6102CE2A-000.0000MEMS Oscillators
Oscillator MEMS 0.002MHz to 100MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Programmable Clock Oscillator | |
0.002 to 100 | |
±25 | |
±5 (1st) | |
55 | |
LVCMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-20 | |
70 | |
Extended Commercial | |
Tube | |
Mounting | Surface Mount |
Package Width | 2.5 mm |
Package Length | 3.2 mm |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | CDFN |
4 |
EDA / CAD Models |