Reduced Price
Microchip TechnologyDSC6102HE1A-000.0000TMEMS Oscillators
Oscillator MEMS 0.002MHz to 100MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.82 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | VFLGA |
4 |
EDA / CAD Models |