Reduced Price
Microchip TechnologyDSC6331JI2GA-026.0000MEMS Oscillators
Oscillator MEMS 26MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Spread Spectrum Clock Oscillator | |
26 | |
±25 | |
±5 (1st) | |
55 | |
LVCMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | VLGA |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |