Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
1800 | |
63 | |
540 | |
4.1@70A | |
2000 | |
300(Typ) | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSDI60-18A rectifier from Ixys Corporation. Its peak non-repetitive surge current is 540 A, while its maximum continuous forward current is 63 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.