Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEI120-06A rectifier from Ixys Corporation. It is made in a single configuration. Its peak non-repetitive surge current is 660 A, while its maximum continuous forward current is 126 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.