Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
3000 | |
Dual Parallel | |
Active | |
-40 | |
-40 to 150 | |
99 | |
1.87@100A | |
125 | |
Mounting | Screw |
Package Width | 25.42(Max) |
Package Length | 38.23(Max) |
PCB changed | 4 |
Supplier Package | SOT-227B |
4 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEI2X101-12A rectifier from Ixys Corporation. Its peak non-repetitive surge current is 970 A, while its maximum continuous forward current is 91 A. It is made in a dual parallel configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.