Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Width | 25.42(Max) mm |
Package Length | 38.23(Max) mm |
PCB changed | 4 |
Supplier Package | SOT-227B |
4 |
Converting from AC to DC is simple when using a switching diode DSEI2X31-04C rectifier from Ixys Corporation. It is made in a dual parallel configuration. Its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.