Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode DSEI60-06A rectifier from Ixys Corporation. It is made in a single configuration. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 60 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.