Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-55 | |
-55 to 175 | |
15 | |
2.04 | |
175 | |
Mounting | Through Hole |
Package Height | 9.66(Max) |
Package Width | 4.82(Max) |
Package Length | 10.66(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP15-06A rectifier from Ixys Corporation. Its maximum power dissipation is 95000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 15 A.