Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
2 |
Converting from AC to DC is simple when using a switching diode DSEP30-12CR rectifier from Ixys Corporation. Its maximum power dissipation is 250000 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A.