Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
50 | |
Single | |
Active | |
-55 | |
-55 to 175 | |
6 | |
2.22@12A | |
175 | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.3(Max) |
Package Length | 6.8(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP6-06AS rectifier from Ixys Corporation. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 6 A. It is made in a single configuration.