Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
650 | |
Single | |
Active | |
-55 | |
175 | |
60 | |
3.18@120A | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | ISOPLUS 247 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode DSEP60-12AR rectifier from Ixys Corporation. Its maximum power dissipation is 190000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 500 A, while its maximum continuous forward current is 60 A. It is made in a single configuration.