Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) mm |
Package Width | 4.82(Max) mm |
Package Length | 10.66(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DSEP8-12A rectifier from Ixys Corporation. Its maximum power dissipation is 60000 mW. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.