ProTek Devices DSL70-T13 ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 9Vc 4-Pin SOT-143 T/R
Product Technical Specifications
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
50 | |
9 | |
0.005 | |
225 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 |
