EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Module |
Number of Digits | 1 |
Color | Blue |
Digit Size (in) | 0.56 |
Character Displayed | Numeric |
Intensity (ucd) | 90000 |
Peak Wavelength (nm) | 625 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 20 |
Maximum Reverse Current (uA) | 50 |
Test Current (mA) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.4 |
Minimum Forward Voltage (V) | 2.6 |
Typical Forward Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.85 |
Package Width | 19 |
Package Length | 12.5 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 10 |