Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |
Protect your device from damage by using the DSP25-12A rectifier from Ixys Corporation. This rectifier has an operating temperature range of -40 °C to 180 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 28 A.