NXP SemiconductorsDSP56321VF220Digital Signal Processors - DSPs
DSP Fixed-Point 24bit 220MHz 220MIPS 196-Pin MAP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
196 | |
Lead Shape | Ball |
EDA / CAD Models |