Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 9.4(Max) mm |
Package Length | 10.41(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This DSP8-08AS rectifier from Ixys Corporation will convert alternating current to direct current. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 11 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 180 °C.