Microchip TechnologyDSPIC33CH128MP502-I/2NMicrocontrollers - MCUs
MCU 16-bit dsPIC Harvard 128KB Flash 3.3V 28-Pin UQFN EP Tube
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
28 |
EDA / CAD Models |