Microchip Technology DSPIC33CH128MP505-I/PT Microcontrollers - MCUs
MCU 16-bit dsPIC Harvard 128KB Flash 3.3V 48-Pin TQFP Tray
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
dSPIC33 | |
dsPIC | |
PIC | |
200 | |
200 | |
16 | |
Flash | |
128KB | |
20KB | |
Yes | |
CAN/I2C/I2S/SPI/UART | |
39 | |
1 | |
Quad | |
16/16/16/16 | |
12/12/12/12 | |
Quad | |
4 | |
12/12/12/12 | |
0 | |
3 | |
0 | |
3 | |
3 | |
3 | |
1 | |
0 | |
1 | |
4 | |
No | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 |
Symbols and Footprints
EDA / CAD Models |

DSPIC33CH128MP505-I/PT Microchip Technology