Reduced Price
Microchip TechnologyDSPIC33CH256MP206-E/MRMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin QFN EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
