50% Off
Microchip TechnologyDSPIC33CH64MP202-E/SSMicrocontrollers - MCUs
MCU 16-bit dsPIC Harvard 64KB Flash 3.3V 28-Pin SSOP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dSPIC33 | |
dsPIC | |
PIC | |
200 | |
200 | |
16 | |
Flash | |
64KB | |
20KB | |
Yes | |
I2C/I2S/SPI/UART | |
21 | |
1 | |
Quad | |
12/11/11/11 | |
12/12/12/12 | |
Quad | |
4 | |
12/12/12/12 | |
0 | |
3 | |
0 | |
3 | |
3 | |
3 | |
0 | |
0 | |
1 | |
4 | |
No | |
3 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 |
EDA / CAD Models |