EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | Unknown |
PPAP | Unknown |
Family Name | dSPIC33 |
Instruction Set Architecture | Harvard |
Device Core | dsPIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 200 |
Maximum Clock Rate (MHz) | 200 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 20KB |
Maximum Expanded Memory Size | 12MB |
Programmability | Yes |
Interface Type | CAN/I2C/I2S/SPI/UART |
Number of I/Os | 27 |
No. of Timers | 1 |
Number of ADCs | 4 |
ADC Channels | 16/16/16/16 |
ADC Resolution (bit) | 12/12/12/12 |
Number of DACs | 4 |
DAC Resolution (bit) | 12/12/12/12 |
USART | 0 |
UART | 3 |
USB | 0 |
SPI | 3 |
I2C | 3 |
I2S | 3 |
CAN | 1 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
Pin Count | 36 |