Reduced Price
Microchip TechnologyDSPIC33CH64MP508-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC Harvard 64KB Flash 3.3V 80-Pin TQFP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
dSPIC33 | |
dsPIC | |
PIC | |
200 | |
200 | |
16 | |
Flash | |
64KB | |
20KB | |
Yes | |
CAN/I2C/I2S/SPI/UART | |
69 | |
1 | |
Quad | |
16/18/18/18 | |
12/12/12/12 | |
Quad | |
4 | |
12/12/12/12 | |
0 | |
3 | |
0 | |
3 | |
3 | |
3 | |
1 | |
0 | |
1 | |
4 | |
No | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 |
EDA / CAD Models |