Microchip Technology DSPIC33CH64MP508T-I/PT Microcontrollers - MCUs
MCU 16-bit dsPIC Harvard 64KB Flash 3.3V 80-Pin TQFP T/R
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 |
Symbols and Footprints
EDA / CAD Models |

DSPIC33CH64MP508T-I/PT Microchip Technology