EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | dSPIC33 |
Device Core | dsPIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 100 |
Maximum Clock Rate (MHz) | 100 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 24KB |
Interface Type | I2C/SPI/UART |
Number of I/Os | 39 |
No. of Timers | 1 |
Number of ADCs | Triple |
ADC Channels | 19/19/19 |
ADC Resolution (bit) | 12/12/12 |
Number of DACs | Triple |
DAC Channels | 3 |
DAC Resolution (bit) | 12/12/12 |
USART | 0 |
UART | 3 |
USB | 0 |
SPI | 3 |
I2C | 3 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 3 |
Parallel Master Port | Yes |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 48 |