Microchip TechnologyDSPIC33EP256MC506-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dsPIC33E | |
RISC | |
dsPIC | |
dsPIC | |
70 | |
70 | |
16 | |
Flash | |
256KB | |
32KB | |
16MB | |
Yes | |
CAN/I2C/SPI/UART | |
53 | |
5 | |
1 | |
Single | |
16 | |
12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
1 | |
0 | |
1 | |
4 | |
No | |
No | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
Crucial to any electronic system is this DSPIC33EP256MC506-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the dsPIC core architecture. This is a 16 bit processor.
EDA / CAD Models |