50% Off

Microchip TechnologyDSPIC33EP64GP502-I/SPMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 28-Pin SPDIP Tube Automotive AEC-Q100

With the DSPIC33EP64GP502-I/SP microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its flash program memory is 64KB.

15 parts: Ships today

    Total$0.70Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1237+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 15 parts
      • Price: $0.7047