EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | dsPIC33E |
Instruction Set Architecture | RISC |
Device Core | dsPIC |
Core Architecture | dsPIC |
Maximum CPU Frequency (MHz) | 70 |
Maximum Clock Rate (MHz) | 70 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 8KB |
Programmability | Yes |
Process Technology | CMOS |
Interface Type | I2C/SPI/UART |
Number of I/Os | 21 |
No. of Timers | 5 |
PWM | 5 |
Number of ADCs | Single |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN-S EP |
Pin Count | 28 |
Lead Shape | No Lead |