Top Purchased

Microchip Technology DSPIC33EP64MC206-I/PT Microcontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100

Product Technical Specifications

Used in any modern day system or circuit design this DSPIC33EP64MC206-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 64KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. This is a 16 bit processor.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

320 parts: Ships today

    Total $2.67 Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2310+
      Manufacturer Lead Time:
      4 semaines
      Country Of Origin:
      Thaïlande
      • In stock: 320 pièces
      • Price: $2.665
    DSPIC33EP64MC206-I/PT

    DSPIC33EP64MC206-I/PT Microchip Technology

    $2.67 Price for 1

    Top Purchased

    Microchip TechnologyDSPIC33EP64MC206-I/PTMicrocontrollers - MCUs

    MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100

    Used in any modern day system or circuit design this DSPIC33EP64MC206-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 64KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. This is a 16 bit processor.

    320 parts: Ships today

      Total$2.67Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2310+
        Manufacturer Lead Time:
        4 weeks
        Country Of origin:
        Thailand
        • In Stock: 320 parts
        • Price: $2.665