Microchip TechnologyDSPIC33FJ09GS302-I/SPMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube

Automate any process or system using this DSPIC33FJ09GS302-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its flash program memory is 9KB. This is a 16 bit processor. Its ADC resolution is 10, while its DAC resolution is 10.

66 parts: Ships today

    Total$0.79Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1241+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 66 parts
      • Price: $0.7905