Microchip TechnologyDSPIC33FJ128GP206A-E/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray

Use this programmable DSPIC33FJ128GP206A-E/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/12. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    5 weeks
    • Price: $8.848
    1. 160+$8.848
    2. 250+$8.760
    3. 500+$8.672
    4. 1000+$8.585
    5. 2000+$8.500
    6. 2500+$8.275
    7. 3000+$8.231
    8. 4000+$8.203
    9. 5000+$8.121
    10. 10000+$8.040