10% Off
Microchip TechnologyDSPIC33FJ128GP804-H/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | Yes |
PPAP | Yes |
dsPIC33F | |
RISC | |
dsPIC | |
dsPIC | |
40 | |
40 | |
16 | |
Flash | |
128KB | |
16KB | |
12MB | |
Yes | |
CAN/I2C/SPI/UART | |
35 | |
5 | |
4 | |
2 | |
13/13 | |
10/12 | |
1 | |
2 | |
16 | |
0 | |
2 | |
0 | |
2 | |
1 | |
0 | |
1 | |
0 | |
1 | |
2 | |
CAN Controller | |
3 | |
3.3 | |
3.6|3.9 | |
-40 | |
150 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
With the DSPIC33FJ128GP804-H/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its ADC resolution is 10/12, while its DAC resolution is 16. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. Its flash program memory is 128KB.
EDA / CAD Models |