Microchip TechnologyDSPIC33FJ128GP804-I/MLMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ128GP804-I/ML microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/12, while its DAC resolution is 16. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

1,035 parts: Ships in 2 days

    Total$285.71Price for 45

    • (45)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,035 parts
      • Price: $6.349