Microchip TechnologyDSPIC33FJ128MC706A-I/MRMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube

Microchip Technology's DSPIC33FJ128MC706A-I/MR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the dsPIC core architecture.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 40 Minimum 120
  • Manufacturer Lead Time:
    4 weeks
    • Price: $7.224
    1. 120+$7.224