50% Off

Microchip TechnologyDSPIC33FJ12MC201-I/SSMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 12KB Flash 3.3V 20-Pin SSOP Tube

This DSPIC33FJ12MC201-I/SS microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 12KB. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor.

7 parts: Ships tomorrow

    Total$0.63Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 7 parts
      • Price: $0.6277