EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.20 |
Automotive | Yes |
PPAP | Yes |
Family Name | dsPIC33F |
Instruction Set Architecture | RISC |
Device Core | dsPIC |
Core Architecture | dsPIC |
Maximum CPU Frequency (MHz) | 40 |
Maximum Clock Rate (MHz) | 40 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 16KB |
RAM Size | 2KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 21 |
No. of Timers | 3 |
PWM | 8 |
Number of ADCs | 1 |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Number of DACs | 1 |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Minimum Operating Supply Voltage (V) | 2.25|3 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 2.75|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.43 mm |
Package Width | 7.24 mm |
Package Length | 34.67 mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Pin Count | 28 |
Lead Shape | Through Hole |