Microchip TechnologydsPIC33FJ16GS502-I/SPMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

Automate any process or system using this DSPIC33FJ16GS502-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 16KB. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 16 bit processor.

No Stock Available

Quantity Increments of 15 Minimum 120
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.256
    1. 120+$5.256