Microchip TechnologyDSPIC33FJ256GP710-I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
dsPIC33F | |
RISC | |
dsPIC | |
dsPIC | |
40 | |
40 | |
16 | |
Flash | |
256KB | |
30KB | |
12MB | |
Yes | |
CMOS | |
CAN/I2C/SPI/UART | |
85 | |
9 | |
8 | |
2 | |
32/32 | |
10/12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
2 | |
0 | |
1 | |
No | |
Yes | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
With the DSPIC33FJ256GP710-I/PF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its flash program memory is 256KB. Its ADC resolution is 10/10.
EDA / CAD Models |