Microchip TechnologyDSPIC33FJ256MC710-I/PFMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

With the DSPIC33FJ256MC710-I/PF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12/12. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    4 weeks
    • Price: $10.104
    1. 90+$10.104