Microchip TechnologyDSPIC33FJ256MC710A-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.20 | |
Automotive | Yes |
PPAP | Yes |
dsPIC33F | |
RISC | |
dsPIC | |
dsPIC | |
40 | |
40 | |
16 | |
Flash | |
256KB | |
30KB | |
12MB | |
Yes | |
CAN/I2C/SPI/UART | |
85 | |
9 | |
8 | |
Dual | |
24/24 | |
10/12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
2 | |
0 | |
1 | |
CAN Controller | |
3 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
This DSPIC33FJ256MC710A-E/PT microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 256KB. Its ADC resolution is 12/12. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
EDA / CAD Models |