Microchip TechnologydsPIC33FJ32GP204-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

Use this programmable DSPIC33FJ32GP204-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 32KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 weeks
    • Price: $5.893
    1. 160+$5.893
    2. 250+$5.834
    3. 500+$5.776
    4. 1000+$5.718
    5. 2000+$5.661
    6. 2500+$5.511
    7. 3000+$5.482
    8. 4000+$5.464
    9. 5000+$5.409
    10. 10000+$5.355