Microchip TechnologyDSPIC33FJ32GP304-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

With the DSPIC33FJ32GP304-I/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This is a 16 bit processor. Its ADC resolution is 10/12, while its DAC resolution is 16. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture.

155 parts: Ships tomorrow

    Total$3.63Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 155 parts
      • Price: $3.634