EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Obsolete |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | dsPIC33F |
Instruction Set Architecture | RISC |
Device Core | dsPIC |
Core Architecture | dsPIC |
Maximum CPU Frequency (MHz) | 50 |
Maximum Clock Rate (MHz) | 50 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 4KB |
Maximum Expanded Memory Size | 12MB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 74 |
No. of Timers | 5 |
Timers Resolution (bit) | 16/16/16/16/16 |
PWM | 16 |
Number of ADCs | Single |
ADC Channels | 18 |
ADC Resolution (bit) | 10 |
Number of DACs | Single |
DAC Channels | 4 |
DAC Resolution (bit) | 10 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 80 |
Lead Shape | Gull-wing |